There are no models available for this part yet.
Overview of 512 by Kilo International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 512 by Kilo International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
512KL-ND
|
DigiKey | SCALE DIAL 0.25" 1 TURN ALUMINUM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
305 In Stock |
|
$35.4207 / $53.1300 | Buy Now | |
DISTI #
70125996
|
RS | Knob, Vernier, 1, 10, 1/4 in., 1 in. (Max.), 1 in. (Max.), 0.297 in. (Max.) | Kilo International 512 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$45.0800 / $53.6600 | Buy Now | |
DISTI #
25951696
|
Verical | Turns Counting Dial Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$5.3200 | Buy Now | |
DISTI #
C1S410100000073
|
Chip1Stop | 510 (1/2SQ)ユニバーサルジョイント (13020000) RoHS: Not Compliant pbFree: No | 3 |
|
$6.4400 | Buy Now |
CAD Models for 512 by Kilo International
Part Data Attributes for 512 by Kilo International
512
Kilo International
|
|
---|---|
Samacsys Manufacturer
|
Kilo International
|
Want to compare parts?
-
512Kilo InternationalVS
-
Related Parts for 512
-
205Fixed Resistors
-
5-103957-3Headers and Edge Type Connectors
-
5230Fixed Inductors
-
452Small Signal Field-Effect Transistors
-
AT32UC3A0512-ALUTMicrocontrollers
-
3100046Terminals and Terminal Blocks
-
MMBT2907ALT1GSmall Signal Bipolar Transistors
-
TLE2074AIDWOperational Amplifiers
-
AP6M122-GVisible LEDs