Part Details for 512 by Switchcraft Conxall
Overview of 512 by Switchcraft Conxall
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B640
|
Newark | Jack Cover, Steel, Accessory Type:Phone Jack Cover, For Use With:3/8-32 Threaded Bushing Phone Jack, Connector Body Material:Steel Body, Product Range:-, Colour:Bright Nickel, Enclosure Material:Steel Rohs Compliant: Yes |Switchcraft/conxall 512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 511 |
|
$10.0200 / $12.1100 | Buy Now |
DISTI #
SC2716-ND
|
DigiKey | CONN COVER JACK BRIGHT NICKEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$10.1723 / $13.8400 | Buy Now |
DISTI #
502-512
|
Mouser Electronics | Phone Connectors JACK COVER CHROME RoHS: Compliant | 91 |
|
$10.1700 / $12.9400 | Buy Now |
DISTI #
V36:1790_07809403
|
Arrow Electronics | Connector Accessories Jack Cover Straight Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 | Americas - 65 |
|
$9.9480 / $12.8720 | Buy Now |
DISTI #
70214559
|
RS | JACK COVER BRIGHT NICKEL | Switchcraft 512 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3700 / $14.2200 | RFQ |
DISTI #
SWC512
|
Heilind Electronics | Americas - 16 in Stock300 On Order |
|
$10.9688 / $12.9366 | Buy Now | |
|
Onlinecomponents.com | Connector Accessories Jack Cover Straight Gray RoHS: Compliant |
6 In Stock 440 On Order |
|
$8.1400 / $13.4600 | Buy Now |
DISTI #
65095219
|
Verical | Connector Accessories Jack Cover Straight Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 65 |
|
$9.9480 / $12.8720 | Buy Now |
DISTI #
512
|
TTI | Phone Connectors JACK COVER CHROME RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit |
Americas - 100 In Stock |
|
$8.9900 / $10.0200 | Buy Now |
DISTI #
SWC512
|
Interstate Connecting Components | 5100 On Order |
|
$10.9688 / $12.9366 | Buy Now |