Part Details for 5120.0057.0 by Schurter Electronic Components
Overview of 5120.0057.0 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 5120.0057.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4896
|
Newark | Power Entry Module, Standard, 15A, 250V, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Wire Leaded, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5120.0057.0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $11.0200 | Buy Now |
DISTI #
486-6472-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7300 | Buy Now |
DISTI #
5120.0057.0
|
Avnet Americas | Conn Power Entry Filtered Plug 3 POS 250VAC 15A ST Single Port - Boxed Product (Development Kits) (Alt: 5120.0057.0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$7.5469 / $8.8498 | Buy Now |
DISTI #
693-5120.0057.0
|
Mouser Electronics | AC Power Entry Modules 5120 APPLIANCE 15A INLET FILTER RoHS: Compliant | 35 |
|
$7.7200 / $7.7400 | Buy Now |
DISTI #
70080449
|
RS | PEMw/Filter, IEC, C14, 250VAC, 15A, Frnt/RearPnlMt-screw/Rivet, FlxWire, IP40 | Schurter 5120.0057.0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 / $9.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$7.5500 | Buy Now |
|
Onlinecomponents.com | 5120 APPLIANCE INLET FILTER 15A RoHS: Compliant | 0 |
|
$8.1200 / $9.9800 | Buy Now |
DISTI #
000000000003423041
|
Sager | AC Power Entry Modules 5120 APPLIANCE 15A INLET FILTER Min Qty: 20 | 0 |
|
$7.8300 / $8.8400 | Buy Now |
|
Master Electronics | 5120 APPLIANCE INLET FILTER 15A RoHS: Compliant | 0 |
|
$8.1200 / $9.9800 | Buy Now |
Part Details for 5120.0057.0
5120.0057.0 CAD Models
5120.0057.0 Part Data Attributes
|
5120.0057.0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5120.0057.0
Schurter Electronic Components
Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 498; UL 94V-0; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL/STEEL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 5120.0057.0
This table gives cross-reference parts and alternative options found for 5120.0057.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120.0057.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6145-ABCWHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-ABCWHC00C0-000 |
6145-A14WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-A14WHC00C0-000 |
6145-A046HC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-A046HC00C0-000 |
6100.3200.32 | Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 5120.0057.0 vs 6100.3200.32 |
6145-ABC6KC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-ABC6KC00C0-000 |
6145-A126HC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-A126HC00C0-000 |
6145-A346HC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-A346HC00C0-000 |
6145-A32BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-A32BKC00C0-000 |
6145-A12WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-A12WHC00C0-000 |
6145-ABDWHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 5120.0057.0 vs 6145-ABDWHC00C0-000 |