-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 4A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5789
|
Newark | Power Entry Module, Medical, 4A, 250Vac, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5120.0303.0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $9.1800 | Buy Now |
DISTI #
486-3999-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
93 In Stock |
|
$6.4400 | Buy Now |
DISTI #
5120.0303.0
|
Avnet Americas | 5120 APPLIANCE INLET FILTER 4A M5 - Boxed Product (Development Kits) (Alt: 5120.0303.0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$6.2891 / $7.3748 | Buy Now |
DISTI #
693-5120.0303.0
|
Mouser Electronics | AC Power Entry Modules SCREW-ON QC 4A MED FRONT/REAR MNT. RoHS: Compliant | 38 |
|
$6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | 5120 APPLIANCE INLET FILTER 4A M5 RoHS: Compliant | 0 |
|
$6.8500 / $8.4700 | Buy Now |
DISTI #
5120.0303.0
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$7.8400 / $11.2000 | RFQ |
DISTI #
000000000002269604
|
Sager | AC Power Entry Modules SCREW-ON QC 4A MED FRONT/REAR MNT. Min Qty: 20 | 0 |
|
$6.5300 / $7.3600 | Buy Now |
DISTI #
5120.0303.0
|
Avnet Abacus | 5120 APPLIANCE INLET FILTER 4A M5 (Alt: 5120.0303.0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5120 APPLIANCE INLET FILTER 4A M5 RoHS: Compliant | 0 |
|
$6.8500 / $8.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120.0303.0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5120.0303.0
Schurter Electronic Components
Mains Power Connector, 4A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 498; UL 94V-0; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL/STEEL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 5120.0303.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120.0303.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54214051.201 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54214051.201 |
54114051.101 | Mains Power Connector, 4A, 250VAC, Male, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54114051.101 |
54234251.153 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54234251.153 |
54214153.253 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54214153.253 |
54324153.101 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54324153.101 |
54314051.201 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54314051.201 |
54314153.253 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54314153.253 |
54214051.101 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54214051.101 |
54244153.103 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54244153.103 |
54324053.251 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.0303.0 vs 54324053.251 |