Part Details for 5120.1003.0 by Schurter Electronic Components
Overview of 5120.1003.0 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 5120.1003.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5795
|
Newark | Power Entry Module, Standard, 4A, 250Vac, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5120.1003.0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $9.1800 | Buy Now |
DISTI #
486-1070-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
640 In Stock |
|
Buy Now | |
DISTI #
5120.1003.0
|
Avnet Americas | 5120 APPLIANCE INLET FILTER 4A - Boxed Product (Development Kits) (Alt: 5120.1003.0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Box | 1420 |
|
RFQ | |
DISTI #
693-5120.1003.0
|
Mouser Electronics | AC Power Entry Modules Screw-On RoHS: Compliant | 145 |
|
$6.4400 | Buy Now |
DISTI #
70080223
|
RS | PEM w/Filter, IEC, C14,250VAC,4A, Rear Panel Mt-Screw,6.3 QC Term, Standard, IP40,PC1 | Schurter 5120.1003.0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5900 / $10.1100 | RFQ |
|
Future Electronics | IEC 250 V 4 A Screw On Rear Side Appliance Inlet Filtered Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$6.7000 | Buy Now |
|
Onlinecomponents.com | 5120 APPLIANCE INLET FILTER 4A RoHS: Compliant |
70 In Stock |
|
$6.8500 / $8.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 64 |
|
$5.6000 / $12.0000 | Buy Now | |
DISTI #
5120.1003.0
|
Avnet Americas | 5120 APPLIANCE INLET FILTER 4A - Boxed Product (Development Kits) (Alt: 5120.1003.0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Box | 1420 |
|
RFQ |
Part Details for 5120.1003.0
5120.1003.0 CAD Models
5120.1003.0 Part Data Attributes
|
5120.1003.0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5120.1003.0
Schurter Electronic Components
Mains Power Connector, 4A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 498; UL 94V-0; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL/STEEL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5120.1003.0
This table gives cross-reference parts and alternative options found for 5120.1003.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120.1003.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54214051.253 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54214051.253 |
54114251.151 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54114251.151 |
54314153.123 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54314153.123 |
54234153.201 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54234153.201 |
54314153.203 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54314153.203 |
54314151.251 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54314151.251 |
54244053.251 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54244053.251 |
54314153.101 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54314153.101 |
54244151.253 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54244151.253 |
54324153.303 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5120.1003.0 vs 54324153.303 |