-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1380
|
Newark | Power Conn Socket Hsg Rohs Compliant: Yes |Molex 51204-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$6.7300 / $7.3400 | Buy Now |
DISTI #
01AH1380
|
Avnet Americas | Conn Housing PL 12 POS 4.2mm Crimp ST Bag - Bulk (Alt: 01AH1380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$9.8800 / $12.0600 | Buy Now |
DISTI #
538-51204-1200
|
Mouser Electronics | Heavy Duty Power Connectors POWER CONN SOCKET HS OWER CONN SOCKET HSG RoHS: Compliant | 112 |
|
$9.5600 / $11.4000 | Buy Now |
DISTI #
71462989
|
RS | POWER CONN SOCKET HSG | Molex Incorporated 51204-1200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7700 / $11.1100 | RFQ |
|
Onlinecomponents.com | Conn Housing PL 12 POS 4.2mm Crimp ST Cable Mount HMC™ Bag RoHS: Compliant |
36 Partner Stock |
|
$5.5600 / $8.0000 | Buy Now |
DISTI #
01AH1380
|
Avnet Americas | Conn Housing PL 12 POS 4.2mm Crimp ST Bag - Bulk (Alt: 01AH1380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$9.8800 / $12.0600 | Buy Now |
DISTI #
01AH1380
|
Avnet Americas | Conn Housing PL 12 POS 4.2mm Crimp ST Bag - Bulk (Alt: 01AH1380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$9.8800 / $12.0600 | Buy Now |
DISTI #
3050116
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 43A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1296 / $11.9331 | Buy Now |
DISTI #
3050116
|
Farnell | HEAVY DUTY INSERT, RCPT, 43A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$5.3948 / $7.2181 | Buy Now |
|
Master Electronics | Conn Housing PL 12 POS 4.2mm Crimp ST Cable Mount HMC™ Bag RoHS: Compliant |
36 Partner Stock |
|
$5.5600 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51204-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
51204-1200
Molex
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.488 inch | |
Body Depth | 1.087 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1750VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51204-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51204-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSD-06-16-K-24.00-S | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | 51204-1200 vs PMSD-06-16-K-24.00-S |