-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK HS3 6R HDR ASSY 30P LH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2355
|
Newark | High Speed/Modular Conn Z-Pack Hs3 6R Hdr Assy |Amp Te Connectivity 5120678-1 Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 986 |
|
$12.4600 / $13.2100 | Buy Now |
DISTI #
19R1039
|
Newark | Backplane Connector, Header, 30 Position, Product Range:Z-Pack Series, No. Of Contacts:30Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:6Rows, Row Pitch:-, Connector Type:Backplane Rohs Compliant: Yes |Amp Te Connectivity 5120678-1 Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 | Buy Now |
DISTI #
A101805-ND
|
DigiKey | CONN HEADER DUAL BEAM 30POS PCB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
253 In Stock |
|
$9.5209 / $13.5400 | Buy Now |
DISTI #
5120678-1
|
Avnet Americas | Conn Wire to Board HDR 30 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5120678-1) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 23 Weeks, 3 Days Container: Tube | 0 |
|
$8.2396 / $9.9154 | Buy Now |
DISTI #
571-5120678-1
|
Mouser Electronics | High Speed / Modular Connectors Z-PACK HS3 6R HDR ASSY 30P LH RoHS: Compliant | 7 |
|
$10.2200 / $15.5100 | Buy Now |
DISTI #
72136060
|
RS | Connector, Z-Pack Hs3 6R Hdr Assy 30P Lh | TE Connectivity 5120678-1 RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 510 Container: Tube | 0Tube |
|
$8.2200 | Buy Now |
DISTI #
AMP5120678-1
|
Heilind Electronics | Z-PACK HS3 6R HDR ASSY 30P LH | Americas - 0 in Stock |
|
$10.2687 / $10.4220 | Buy Now |
|
Onlinecomponents.com | Z-PACK HS3 6R HDR ASSY 30P LH RoHS: Compliant |
986 Partner Stock |
|
$7.7300 / $11.7600 | Buy Now |
DISTI #
16606642
|
Verical | Z-PACK HS3 6R HDR ASSY 30P LH RoHS: Compliant Min Qty: 34 Package Multiple: 34 | Americas - 986 |
|
$9.2500 / $9.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120678-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120678-1
TE Connectivity
Z-PACK HS3 6R HDR ASSY 30P LH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.47 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.15A | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 19.68u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.15 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |