5120679-1
Description: CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of 5120679-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5120679-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 5120679-1-ND
DigiKey CONN HEADER DUAL BEAM 60POS PCB Min Qty: 300 Lead time: 34 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $21.6564
$21.6564 Buy Now
DISTI # 5120679-1
Avnet Americas Conn Backplane HDR 60 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 5120679-1) RoHS: Compliant Min Qty: 300 Package Multiple: 20 Lead time: 31 Weeks, 5 Days Container: Bulk 0
  • 300 $18.1370
$18.1370 Buy Now
DISTI # 571-5120679-1
Mouser Electronics Hard Metric Connectors Z-PACK HS3 HDR ASSY 6R 60P FT RoHS: Compliant 0
  • 300 $23.0400
$23.0400 Order Now
DISTI # 72135922
RS Connector, Z-Pack Hs3 Hdr Assy 6R 60P Ft | TE Connectivity 5120679-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk 0
  • 300 $35.7000
$35.7000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 20 Lead time: 32 Weeks Container: Tube 0
Tube
  • 300 $18.9700
$18.9700 Buy Now
DISTI # AMP5120679-1
Heilind Electronics Z-PACK HS3 HDR ASSY 6R 60P FT Americas - 0 in Stock
  • 300 $24.0624
  • 320 $23.7085
$23.7085 / $24.0624 Buy Now
Onlinecomponents.com Z-PACK HS3 HDR ASSY 6R 60P FT RoHS: Compliant 0
  • 75 $54.8100
  • 150 $29.0200
  • 225 $20.4200
  • 300 $20.0100
$20.0100 / $54.8100 Buy Now
DISTI # AMP5120679-1
Interstate Connecting Components Z-PACK HS3 HDR ASSY 6R 60P FT 0
  • 300 $24.0624
  • 320 $23.7085
$23.7085 / $24.0624 Buy Now
DISTI # 5120679-1
Avnet Abacus (Alt: 5120679-1) RoHS: Compliant Min Qty: 600 Package Multiple: 20 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Z-PACK HS3 HDR ASSY 6R 60P FT RoHS: Compliant 0
  • 75 $54.8100
  • 150 $29.0200
  • 225 $20.4200
  • 300 $20.0100
$20.0100 / $54.8100 Buy Now

CAD Models for 5120679-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5120679-1 by TE Connectivity

5120679-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Factory Lead Time
31 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
6
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
60
Want to compare parts?
  1. 5120679-1
    TE Connectivity
    CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 5120679-1

This table gives cross-reference parts and alternative options found for 5120679-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120679-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
498-5110-H52 Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal Amphenol Corporation 5120679-1 vs 498-5110-H52
492-5010-E01 Board Connector, 60 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Corporation 5120679-1 vs 492-5010-E01
496-3010-012 Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Amphenol Corporation 5120679-1 vs 496-3010-012
492-5010-D72 Board Connector, 60 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE Amphenol Corporation 5120679-1 vs 492-5010-D72
498-8110-E13 Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal Amphenol Corporation 5120679-1 vs 498-8110-E13
498-6110-F03 Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal Amphenol Corporation 5120679-1 vs 498-6110-F03
498-3110-D53 Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal Amphenol Corporation 5120679-1 vs 498-3110-D53
498-6110-051 Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal Amphenol Corporation 5120679-1 vs 498-6110-051
498-8110-122 Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 5120679-1 vs 498-8110-122
498-9110-F62 Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 5120679-1 vs 498-9110-F62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5120679-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5120679-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5120679-1 would you like to use for your alert(s)?
  • Please alert me when 5120679-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5120679-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5120679-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5120679-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5120679-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5120679-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: