-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK HS3 HDR ASY 10R 100P,HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1062
|
Newark | Z-Pack Hs3 Hdr Asy 10R 100P, hl |Amp Te Connectivity 5120753-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5700 / $27.4000 | Buy Now |
DISTI #
5120753-1-ND
|
DigiKey | CONN HEADER DUAL BEAM 100POS PCB Min Qty: 180 Lead time: 34 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.0915 | Buy Now |
DISTI #
5120753-1
|
Avnet Americas | Conn Wire to Board HDR 100 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5120753-1) RoHS: Compliant Min Qty: 180 Package Multiple: 20 Lead time: 31 Weeks, 5 Days Container: Tube | 0 |
|
$23.3507 | Buy Now |
DISTI #
571-5120753-1
|
Mouser Electronics | High Speed / Modular Connectors Z-PACK HS3 HDR ASY 10R 100P HL RoHS: Compliant | 0 |
|
$28.0900 | Order Now |
DISTI #
72135384
|
RS | Connector, Z-Pack Hs3 Hdr Asy 10R 100P, Hl | TE Connectivity 5120753-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 20 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$24.4200 | Buy Now |
DISTI #
AMP5120753-1
|
Heilind Electronics | Z-PACK HS3 HDR ASY 10R 100P,HL | Americas - 0 in Stock |
|
$30.5239 / $30.9795 | Buy Now |
|
Onlinecomponents.com | Z-PACK HS3 HDR ASY 10R 100P,HL RoHS: Compliant | 0 |
|
$25.7700 / $70.5700 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
AMP5120753-1
|
Interstate Connecting Components | Z-PACK HS3 HDR ASY 10R 100P,HL | 0 |
|
$30.5239 / $30.9795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120753-1
TE Connectivity
Z-PACK HS3 HDR ASY 10R 100P,HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.945 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.981 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.15A | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 19.68u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.15 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5120753-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120753-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5120909-1 | 10 ROW HS3 PIN ASSEMBLY | TE Connectivity | 5120753-1 vs 5120909-1 |
5120658-2 | Z-PACK HS3 HDR ASY 10R 100P | TE Connectivity | 5120753-1 vs 5120658-2 |
5120658-1 | Board Connector, 100 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5120753-1 vs 5120658-1 |