-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5120912-1) UPM MALE ASSEMBLY, SEQUENCED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5120912-1-ND
|
DigiKey | UPM MALE ASSEMBLY, SEQUENCED Min Qty: 960 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3331 | Buy Now |
DISTI #
5120912-1
|
Avnet Americas | UPM MALE ASSEMBLY, SEQUENCED - Rail/Tube (Alt: 5120912-1) RoHS: Compliant Min Qty: 960 Package Multiple: 48 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$3.6697 | Buy Now |
DISTI #
571-5120912-1
|
Mouser Electronics | Headers & Wire Housings UPM MALE ASSEMBLY, SEQUENCED RoHS: Compliant | 0 |
|
$4.6600 / $5.3300 | Order Now |
|
Future Electronics | UPM MALE ASSEMBLY, SEQUENCED RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$3.8900 | Buy Now |
DISTI #
AMP5120912-1
|
Heilind Electronics | UPM MALE ASSEMBLY, SEQUENCED | Americas - 0 in Stock |
|
$4.8531 / $4.9256 | Buy Now |
|
Onlinecomponents.com | UPM MALE ASSEMBLY, SEQUENCED RoHS: Compliant | 0 |
|
$4.1000 / $11.2200 | Buy Now |
DISTI #
AMP5120912-1
|
Interstate Connecting Components | UPM MALE ASSEMBLY, SEQUENCED | 0 |
|
$4.8531 / $4.9256 | Buy Now |
|
Master Electronics | UPM MALE ASSEMBLY, SEQUENCED RoHS: Compliant | 0 |
|
$4.1000 / $11.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120912-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120912-1
TE Connectivity
(5120912-1) UPM MALE ASSEMBLY, SEQUENCED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S1P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |