Part Details for 5120948-1 by TE Connectivity
Overview of 5120948-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5120948-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2267
|
Newark | 5120948-1 - Hs3 6 Row Vert Recpt Assy, 90 Sn Rohs Compliant: Yes |Amp Te Connectivity 5120948-1 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7400 / $40.7200 | Buy Now |
DISTI #
5120948-1
|
Avnet Americas | HS3 6 ROW VERT RECPT ASSY, 90 SN - Bulk (Alt: 5120948-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Container: Bulk | 575 |
|
RFQ | |
|
Onlinecomponents.com | Conn Backplane RCP 90 POS Press Fit ST Thru-Hole RoHS: Compliant | 0 |
|
$43.4900 / $122.2800 | Buy Now |
DISTI #
5120948-1
|
Avnet Americas | HS3 6 ROW VERT RECPT ASSY, 90 SN - Bulk (Alt: 5120948-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Container: Bulk | 575 |
|
RFQ | |
DISTI #
5120948-1
|
Avnet Americas | HS3 6 ROW VERT RECPT ASSY, 90 SN - Bulk (Alt: 5120948-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Container: Bulk | 575 |
|
RFQ | |
|
Master Electronics | Conn Backplane RCP 90 POS Press Fit ST Thru-Hole RoHS: Compliant | 0 |
|
$43.4900 / $122.2800 | Buy Now |
Part Details for 5120948-1
5120948-1 CAD Models
5120948-1 Part Data Attributes
|
5120948-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120948-1
TE Connectivity
Board Connector, 90 Contact(s), 6 Row(s), Female, Straight, 0.098 inch Pitch, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1 mm | |
Plating Thickness | 30u inch | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 |