-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5635
|
Newark | Hs3 10 Row Header, Sequenced, Lf |Te Connectivity 5120952-1 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 | Buy Now |
DISTI #
5120952-1-ND
|
DigiKey | CONN HEADER 100POS PCB Min Qty: 540 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8085 | Buy Now |
DISTI #
5120952-1
|
Avnet Americas | Conn Backplane PL 100 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5120952-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tube | 0 |
|
$11.0032 / $13.2411 | Buy Now |
DISTI #
571-5120952-1
|
Mouser Electronics | High Speed / Modular Connectors HS3 10 Row Header sequenced LF RoHS: Compliant | 0 |
|
$13.5800 | Order Now |
DISTI #
72135439
|
RS | Connector, Hs3 10 Row Header, Sequenced, Lf | TE Connectivity 5120952-1 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 20 Container: Tube | 0Tube |
|
$10.9800 | Buy Now |
DISTI #
AMP5120952-1
|
Heilind Electronics | HS3 10 ROW HEADER, SEQUENCED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HS3 10 Row Header, sequenced, LF RoHS: Compliant | 0 |
|
$11.9400 / $33.5700 | Buy Now |
DISTI #
5120952-1
|
Avnet Americas | Conn Backplane PL 100 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5120952-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tube | 0 |
|
$11.0032 / $13.2411 | Buy Now |
DISTI #
5120952-1
|
Avnet Americas | Conn Backplane PL 100 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5120952-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tube | 0 |
|
$11.0032 / $13.2411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120952-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120952-1
TE Connectivity
Board Connector, 100 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.945 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.981 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.15A | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 19.68u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.15 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5120952-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120952-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5120658-1 | Board Connector, 100 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5120952-1 vs 5120658-1 |