-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7619
|
Newark | Connector Housing, Rcpt, 4Pos, 2Mm Rohs Compliant: Yes |Molex 51216-0400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$0.1980 / $0.3390 | Buy Now |
DISTI #
92M5388
|
Newark | Header Connector,cable Mount,plug,4 Contacts,skt,0.079 Pitch,crimp Terminal,guide Slot Rohs Compliant: Yes |Molex 51216-0400 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 | Buy Now |
DISTI #
538-51216-0400
|
Mouser Electronics | Headers & Wire Housings 2MM MicroTPA Recept HSG Pos. Lock 4Ckt RoHS: Compliant | 51524 |
|
$0.1130 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
999000 Partner Stock |
|
$0.1330 / $0.1800 | Buy Now |
DISTI #
77825918
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White Micro TPA Bag Min Qty: 342 Package Multiple: 1 | Americas - 2060000 |
|
$0.1350 / $0.1830 | Buy Now |
DISTI #
77313645
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White Micro TPA Bag Min Qty: 750 Package Multiple: 1 | Americas - 54697 |
|
$0.1027 / $0.1242 | Buy Now |
DISTI #
65154418
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White Micro TPA Bag Min Qty: 417 Package Multiple: 1 Date Code: 2201 | Americas - 39041 |
|
$0.1580 / $0.1881 | Buy Now |
DISTI #
65185285
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White Micro TPA Bag Min Qty: 417 Package Multiple: 1 Date Code: 2201 | Americas - 19940 |
|
$0.1616 / $0.1881 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 2728 |
|
$0.1102 / $0.2544 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 47184 |
|
$0.0975 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51216-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
51216-0400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXJ | |
Body Breadth | 0.26 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |