51216-0900
Molex
Description: Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,

Overview of 51216-0900 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MSS5121-682MLB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
MSS5121-682 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MSS5121-683MLC Coilcraft Inc General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT

Price & Stock for 51216-0900 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92M5391
Newark 2.0 Wtb Rec Hsg 9Ckt |Molex 51216-0900 (Alternate Part Number: 800754824408 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 8000
  • 250 $0.3110
$0.3110 Buy Now
DISTI # 56R1476
Newark 2.0 Wtb Rec Hsg 9Ckt |Molex 51216-0900 (Alternate Part Number: 800754824408 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2250
$0.2250 Buy Now
DISTI # 538-51216-0900
Mouser Electronics Headers & Wire Housings 2MM MICROTPA REC HSG POS LCK 9CKT NTAL RoHS: Compliant 24101
  • 1 $0.4300
  • 10 $0.3800
  • 100 $0.3130
  • 500 $0.2730
  • 1,000 $0.2250
  • 2,000 $0.2040
  • 5,000 $0.1970
  • 10,000 $0.1750
$0.1750 / $0.4300 Buy Now
Onlinecomponents.com 2.00mm Pitch Wire-to-Board and Wire-to-Wire Receptacle Housing, Positive Lock, 9 Circuits RoHS: Compliant 8000 Partner Stock
  • 6,000 $0.2190
  • 12,000 $0.2090
  • 24,000 $0.1990
$0.1990 / $0.2190 Buy Now
DISTI # 51216-0900
TTI Headers & Wire Housings 2MM MICROTPA REC HSG POS LCK 9CKT NTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk Americas - 0
Buy Now
DISTI # 512160900-MOL-0
TME 51216-0900 Min Qty: 190 8000
  • 190 $0.1985
$0.1985 Buy Now
Chip 1 Exchange INSTOCK 10400
RFQ
DISTI # C1S516500624908
Chip1Stop Conn Housing RCP 9 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant 19821
  • 25 $0.0851
  • 100 $0.0607
  • 250 $0.0494
  • 500 $0.0452
  • 1,000 $0.0386
  • 2,500 $0.0366
  • 5,000 $0.0348
  • 10,000 $0.0332
$0.0332 / $0.0851 Buy Now
DISTI # C1S549805697032
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 8000
  • 300 $0.2520
  • 350 $0.2340
  • 1,800 $0.2280
  • 3,500 $0.2250
  • 6,900 $0.2080
$0.2080 / $0.2520 Buy Now
Master Electronics 2.00mm Pitch Wire-to-Board and Wire-to-Wire Receptacle Housing, Positive Lock, 9 Circuits RoHS: Compliant 8000 Partner Stock
  • 6,000 $0.2190
  • 12,000 $0.2090
  • 24,000 $0.1990
$0.1990 / $0.2190 Buy Now

CAD Models for 51216-0900 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 51216-0900 by Molex

51216-0900
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
MXJ
Body Breadth
0.26 inch
Body Depth
0.323 inch
Body Length
0.811 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 51216-0900
    Molex
    Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
    VS

Alternate Parts for 51216-0900

This table gives cross-reference parts and alternative options found for 51216-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51216-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10-11-2093 Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, Molex 51216-0900 vs 10-11-2093

Related Parts for 51216-0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51216-0900 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51216-0900 by Molex

Select Manufacturer
Which Manufacturer of 51216-0900 would you like to use for your alert(s)?
  • Please alert me when 51216-0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51216-0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51216-0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51216-0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51216-0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51216-0900 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: