There are no models available for this part yet.
Overview of 5123.1007.0 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 5123.1007.0 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH8262
|
Newark | 5123 Connector Filter C14 15A Std/Carton Box |Schurter 5123.1007.0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $19.7500 | Buy Now | |
DISTI #
486-5123.1007.0-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Box |
20 In Stock |
|
$11.5290 / $17.6700 | Buy Now | |
DISTI #
5123.1007.0
|
Avnet Americas | Power Entry Module with Line Filter 15A Quick Connect Panel Mount - Boxed Product (Development Kits) (Alt: 5123.1007.0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$10.1650 / $11.9199 | Buy Now | |
DISTI #
693-5123.1007.0
|
Mouser Electronics | AC Power Entry Modules 5123 PEM WITH FILTER 15A RoHS: Compliant | 0 |
|
$11.7900 / $14.5200 | Order Now | |
DISTI #
72126531
|
RS | Power Entry Module, 5123 PEM WITH FILTER, 15A | Schurter 5123.1007.0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$10.1700 | Buy Now | ||
Onlinecomponents.com | 5123 PEM WITH FILTER 15A RoHS: Compliant | 0 |
|
$11.0800 / $13.6900 | Buy Now | ||
DISTI #
000000000006151097
|
Sager | AC Power Entry Modules 5123 PEM WITH FILTER 15A Min Qty: 20 | 0 |
|
$10.5500 / $11.9000 | Buy Now | |
Master Electronics | 5123 PEM WITH FILTER 15A RoHS: Compliant | 0 |
|
$11.0800 / $13.6900 | Buy Now |
CAD Models for 5123.1007.0 by Schurter Electronic Components
Part Data Attributes for 5123.1007.0 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
|
Body Breadth
|
0.906 inch
|
Body Depth
|
0.839 inch
|
Body Length
|
1.362 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Mains Connector Rating
|
10/15A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 5123.1007.0
This table gives cross-reference parts and alternative options found for 5123.1007.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5123.1007.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6162.0074 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5123.1007.0 vs 6162.0074 |
5001-B-4460-D-2 | Mains Power Connector | Schurter Electronic Components | 5123.1007.0 vs 5001-B-4460-D-2 |
6600.4110.15 | Mains Power Connector | Schurter Electronic Components | 5123.1007.0 vs 6600.4110.15 |
5001-B-4400-B-7 | Mains Power Connector | Schurter Electronic Components | 5123.1007.0 vs 5001-B-4400-B-7 |
6600.4230.15 | Mains Power Connector | Schurter Electronic Components | 5123.1007.0 vs 6600.4230.15 |
6100.4112.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5123.1007.0 vs 6100.4112.15 |
1061-B-3330-A-3V | Mains Power Connector | Schurter Electronic Components | 5123.1007.0 vs 1061-B-3330-A-3V |
6110.4220.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5123.1007.0 vs 6110.4220.15 |
4304.6215 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 5123.1007.0 vs 4304.6215 |
6600.4130.15 | Mains Power Connector | Schurter Electronic Components | 5123.1007.0 vs 6600.4130.15 |