5126A
Description: Audio/RCA Connector, 5 Pole(s), Solder Terminal

Overview of 5126A by Pomona Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Price & Stock for 5126A by Pomona Electronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 4
  • 1 $6.7200
$6.7200 Buy Now
Quest Components   3
  • 1 $9.0000
  • 2 $6.0000
$6.0000 / $9.0000 Buy Now

CAD Models for 5126A by Pomona Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5126A by Pomona Electronics

5126A
Pomona Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POMONA ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Pomona Electronics
Connector Type
XLR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Poles
5
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. 5126A
    Pomona Electronics
    Audio/RCA Connector, 5 Pole(s), Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5126A by Pomona Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5126A by Pomona Electronics

Select Manufacturer
Which Manufacturer of 5126A would you like to use for your alert(s)?
  • Please alert me when 5126A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5126A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5126A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5126A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5126A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5126A by Pomona Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: