There are no models available for this part yet.
Overview of 5127 by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, | |
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 5127 by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH0751
|
Newark | Foot Mounting, 20/25Mm, Galvanized Steel Rohs Compliant: Yes |Festo 5127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.9400 | Buy Now | |
DISTI #
HBN-20/25X1
|
TME | Mounting holder Min Qty: 1 | 0 |
|
$3.9900 / $4.5700 | RFQ |
CAD Models for 5127 by Festo
Part Data Attributes for 5127 by Festo
5127
Festo
|
|
---|---|
Samacsys Manufacturer
|
Festo
|
Want to compare parts?
-
5127FestoVS
-