Part Details for 5127 by Heyco
Overview of 5127 by Heyco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, | |
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 5127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72139276
|
RS | Blade, Brass, 104-E Series | Heyco 5127 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0830 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0600 / $0.0870 | Buy Now |
Part Details for 5127
5127 CAD Models
5127 Part Data Attributes
|
5127
Heyco
Buy Now
|
Compare Parts:
5127
Heyco
|
Samacsys Manufacturer | Heyco |