There are no models available for this part yet.
Overview of 51281-1094. by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
845-12.8-1SC7I8 | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
845-12.8-1SC7I | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
134-5128-11H | Amphenol Communications Solutions | Paladin, 5-Pair, 8 Column, Open Wall, Right Angle Header, 1.5mm Wipe, APP |
Price & Stock for 51281-1094. by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y4906
|
Newark | Connector, Ffc/Fpc, 10Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Easy-On 51281 Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 51281-1094. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.0880 | Buy Now |