-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5442
|
Newark | Connector, Ffc/Fpc, 12Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Easy-On 51281 Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 51281-1294 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
87000 Partner Stock |
|
$0.6670 / $0.6770 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR | 43200 |
|
$0.6374 / $2.1245 | Buy Now |
DISTI #
51281-1294
|
TTI | FFC & FPC Connectors 0.5 FPC Non-ZIF 12Ck ZIF 12Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MX-51281-1294
|
TME | Connector: FFC/FPC, Easy-On, PIN: 12, SMT, horizontal, 50V, 500mA Min Qty: 5 | 0 |
|
$0.4990 / $0.7180 | RFQ |
DISTI #
Molex 51281-1294
|
PEI Genesis | FFC/FPC Connector Contact | 264000 |
|
Buy Now | |
DISTI #
3107282
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.4807 / $0.5365 | Buy Now |
DISTI #
3107282
|
Farnell | CONNECTOR, FFC/FPC, 12POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.3783 / $0.4195 | Buy Now |
|
Master Electronics | Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
87000 Partner Stock |
|
$0.6670 / $0.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51281-1294
Molex
Buy Now
Datasheet
|
Compare Parts:
51281-1294
Molex
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, LOW PROFILE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.319 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |