-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5447
|
Newark | Flex Cable Connector,pcb Mount,20 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking |Molex 51281-2092 (Alternate Part Number: 822348119011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8600 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R RoHS: Compliant | 0 |
|
$0.8910 / $1.4970 | Buy Now |
DISTI #
Molex 51281-2092
|
PEI Genesis | FFC/FPC Connector Contact | 0 |
|
Buy Now | |
DISTI #
1509223
|
element14 Asia-Pacific | SOCKET NON ZIF, 0.5MM, 20WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6953 / $0.9848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51281-2092
Molex
Buy Now
Datasheet
|
Compare Parts:
51281-2092
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMBOSSED TAPE PKG | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.148 inch | |
Body Length | 0.476 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |