-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2720
|
Newark | Conn, Ffc/Fpc, R/A, 18Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 51296-1894 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 829 |
|
$1.9000 / $2.8700 | Buy Now |
DISTI #
80AH3452
|
Newark | Conn, Ffc/Fpc, R/A, 18Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 51296-1894 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 8300 |
|
$1.3700 / $1.4600 | Buy Now |
DISTI #
538-51296-1894
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF 18Ckt Em ZIF 18Ckt EmbsTp Pkg RoHS: Compliant | 7766 |
|
$1.4000 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.8980 / $0.9690 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.8980 / $0.9690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51296-1894
Molex
Buy Now
Datasheet
|
Compare Parts:
51296-1894
Molex
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.051 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.5 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | ZIF N |