-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0835
|
Newark | Fpc Connector, Rcpt, 40Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Easy-On 51296 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Rohs Compliant: Yes |Molex 51296-4033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 96 |
|
$1.3700 | Buy Now |
DISTI #
01AH8564
|
Newark | Fpc Connector, Rcpt, 40Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Easy-On 51296 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Rohs Compliant: Yes |Molex 51296-4033 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
538-51296-4033
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF 40Ckt Sn-Ag-Bi RoHS: Compliant | 6993 |
|
$1.4600 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
9000 Partner Stock |
|
$0.7040 / $0.8260 | Buy Now |
DISTI #
31599220
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On T/R Min Qty: 76 Package Multiple: 1 | Americas - 6000 |
|
$0.7400 / $0.8300 | Buy Now |
DISTI #
67586565
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On T/R Min Qty: 76 Package Multiple: 1 | Americas - 3000 |
|
$0.7400 / $0.8300 | Buy Now |
DISTI #
51296-4033
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF 40Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$1.4100 | Buy Now |
DISTI #
3215758
|
element14 Asia-Pacific | FPC CONNECTOR, RCPT, 40POS, 0.3MM, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 164 |
|
$1.7452 / $2.6844 | Buy Now |
DISTI #
3051224
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$1.6491 / $1.7083 | Buy Now |
DISTI #
3215758
|
Farnell | FPC CONNECTOR, RCPT, 40POS, 0.3MM, SMD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Cut Tape | 164 |
|
$1.5553 / $1.8939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51296-4033
Molex
Buy Now
Datasheet
|
Compare Parts:
51296-4033
Molex
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51296-4033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51296-4033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH28E-40S-0.5SH(05) | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 51296-4033 vs FH28E-40S-0.5SH(05) |