-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74593LBG | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
MUSBR4593M0 | Amphenol Communications Solutions | Rugged USB 3.0, Input Output Connector, IP67, Stacked, Vertical on PCB, 9 Position per port for USB Type A, Metric Thread. No Dust Cover | |
MUSBR459330 | Amphenol Communications Solutions | Rugged USB 3.0, Input Output Connector, IP67, Stacked, Vertical on PCB, 9 Position per port for USB Type A, Unified Thread. No Dust Cover |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5467
|
Newark | Flex Cable Connector, pcb Mount,45 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 51296-4593 (Alternate Part Number: 822348117529 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $2.5400 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
27000 Partner Stock |
|
$1.6700 / $1.7400 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 45 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR | 776 |
|
$1.6020 / $4.0050 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 45 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR | 571 |
|
$1.4223 / $3.4480 | Buy Now |
DISTI #
512964593-MOL
|
TME | 51296-4593 Min Qty: 18 | 27000 |
|
$1.8824 / $2.3608 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 35100 |
|
RFQ | |
DISTI #
C1S549804099534
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 27000 |
|
$1.7400 / $2.5000 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
27000 Partner Stock |
|
$1.6700 / $1.7400 | Buy Now |
DISTI #
10192906
|
TestEquity LLC | Molex 51296-4593 Easy-On Type FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 45 Circuits | 27000 |
|
$2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51296-4593
Molex
Buy Now
Datasheet
|
Compare Parts:
51296-4593
Molex
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.051 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.031 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |