-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68459-464HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in)Pitch. | |
68459-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54mm (0.100in)Pitch. | |
68459-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in)Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5468
|
Newark | Flex Cable Connector, pcb Mount,45 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 51296-4594 (Alternate Part Number: 822348727575 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14149 |
|
$3.8500 | Buy Now |
DISTI #
99Y4909
|
Newark | Connector, Ffc/Fpc, 45Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:45Contacts, Gender:Receptacle, Product Range:Easy-On 51296 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 51296-4594 (Alternate Part Number: 822348727575 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4700 / $6.3900 | Buy Now |
DISTI #
56R1531
|
Newark | Ffc/Fpc Board Connector, Zif, 51296 Series, Surface Mount, Receptacle, 45, Bottom, 0.5 Mm |Molex 51296-4594 (Alternate Part Number: 822348727575 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 / $3.0200 | Buy Now |
DISTI #
0512964594
|
Avnet Americas | Conn FFC/FPC Socket 45 POS 0.5mm Solder RA Surface Mount - Tape and Reel (Alt: 0512964594) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.8802 | Buy Now |
DISTI #
538-51296-4594
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF 45Ckt Em ZIF 45Ckt EmbsTp Pkg RoHS: Compliant | 3274 |
|
$2.9800 / $4.2300 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.30mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 45 Circuits, Lead-Free, Gold Contact Plating RoHS: Compliant |
14149 Partner Stock |
|
$2.9000 / $3.2600 | Buy Now |
DISTI #
51296-4594
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF 45Ckt Em ZIF 45Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$2.9500 | Buy Now |
DISTI #
MX-51296-4594
|
TME | Connector: FFC/FPC, horizontal, PIN: 45, bottom contacts,ZIF, SMT Min Qty: 3000 | 0 |
|
$1.3600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 18393 |
|
RFQ | |
|
Master Electronics | 0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.30mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 45 Circuits, Lead-Free, Gold Contact Plating RoHS: Compliant |
14149 Partner Stock |
|
$2.9000 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51296-4594
Molex
Buy Now
Datasheet
|
Compare Parts:
51296-4594
Molex
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.051 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.031 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
Withdrawl Force-Min | ZIF N |