Part Details for 512N by Apex Tool Group LLC
Overview of 512N by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
512N-ND
|
DigiKey | CUTTER SIDE OVAL SEMI FLUSH 4.5" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.0000 | Buy Now |
DISTI #
578-512N
|
Mouser Electronics | Wire Stripping & Cutting Tools Erem 4-1/2" Cutter Oval/Semi-flush | 0 |
|
$85.0000 | Order Now |