There are no models available for this part yet.
Overview of 513-1601-604 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
Price & Stock for 513-1601-604 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
645-513-1601-604
|
Mouser Electronics | Switch Hardware SWITCH BASE RoHS: Not Compliant | 0 |
|
$62.4300 / $82.5900 | Order Now |
CAD Models for 513-1601-604 by Dialight
Part Data Attributes for 513-1601-604 by Dialight
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Body Height
|
37.28 mm
|
Contact (AC) Max Rating R Load
|
5A@125VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|