Part Details for 513-445-10A by Mitutoyo Corporation
Overview of 513-445-10A by Mitutoyo Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for 513-445-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10139805
|
Techni-Tool, Inc. | Mitutoyo 513-445-10A Dial Test Indicator, Plus Set, Horizontal 20 Deg. Tilted Face, 0.4mm, 0.002mm | 0 |
|
$237.0000 | Buy Now |