Part Details for 513 by Keystone Electronics Corp
Overview of 513 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-513-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 5.5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8477 | Buy Now |
DISTI #
534-513
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL ALUM BK A 5.50 RoHS: Compliant | 3 |
|
$7.0000 / $9.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.1800 | Buy Now |
DISTI #
KEYS513
|
TME | Handle, aluminium, black, H: 38.1mm, W: 6.35mm, Holes pitch: 139.7mm Min Qty: 1 | 0 |
|
$7.6100 / $9.7800 | RFQ |
DISTI #
000000000000358762
|
Sager | Racks & Rack Cabinet Accessories HNDL ALUM BK A 5.50 Min Qty: 500 | 0 |
|
$6.7200 | Buy Now |
Part Details for 513
513 CAD Models
513 Part Data Attributes
|
513
Keystone Electronics Corp
Buy Now
|
Compare Parts:
513
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |