Part Details for 5130.0200 by Schurter Electronic Components
Overview of 5130.0200 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5130.0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4140
|
Newark | 5130 Connector Filter C20 16A M5/Carton Box |Schurter 5130.0200 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3100 / $24.5500 | Buy Now |
DISTI #
486-1374-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5800 | Buy Now |
DISTI #
5130.0200
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A - Boxed Product (Development Kits) (Alt: 5130.0200) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$15.2036 / $17.8283 | Buy Now |
DISTI #
693-5130.0200
|
Mouser Electronics | AC Power Entry Modules SCREW-ON QC 16A MED FRONT MNT. X2 RoHS: Compliant | 0 |
|
$15.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$16.1900 | Buy Now |
|
Onlinecomponents.com | 5130 APPLIANCE INLET FILTER 16A RoHS: Compliant | 0 |
|
$16.1500 / $21.9400 | Buy Now |
DISTI #
5130.0200
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A - Boxed Product (Development Kits) (Alt: 5130.0200) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$15.2036 / $17.8283 | Buy Now |
DISTI #
5130.0200
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A - Boxed Product (Development Kits) (Alt: 5130.0200) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$15.2036 / $17.8283 | Buy Now |
|
Master Electronics | 5130 APPLIANCE INLET FILTER 16A RoHS: Compliant | 0 |
|
$16.1500 / $21.9400 | Buy Now |
Part Details for 5130.0200
5130.0200 CAD Models
5130.0200 Part Data Attributes
|
5130.0200
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5130.0200
Schurter Electronic Components
Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/UL 62368-1, IEC 60601-1, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, UL, VDE | |
Body Breadth | 1.204 inch | |
Body Depth | 2.657 inch | |
Body Length | 1.992 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Shell Finish | TIN | |
Shell Material | THERMOPLASTIC NYLON | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5130.0200
This table gives cross-reference parts and alternative options found for 5130.0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5130.0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV50/Z0000/08 | Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 5130.0200 vs BZV50/Z0000/08 |
BZV50/Z0000/98 | Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 5130.0200 vs BZV50/Z0000/98 |
BZV50/Z0000/01 | Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 5130.0200 vs BZV50/Z0000/01 |