Part Details for 5130.1201.21 by Schurter Electronic Components
Overview of 5130.1201.21 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5130-EVALZ | Analog Devices | Eval Board | |
ADRF5130BCPZ | Analog Devices | Low insertion loss,SPDT,3.5GHz | |
ADRF5130BCPZ-R7 | Analog Devices | Low insertion loss,SPDT,3.5GHz |
Price & Stock for 5130.1201.21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3305
|
Newark | 5130 Kombisteckerfilter C20 20A M5/Carton Box |Schurter 5130.1201.21 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5100 / $28.2400 | Buy Now |
DISTI #
5130.1201.21
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A/20A - Boxed Product (Development Kits) (Alt: 5130.1201.21) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$17.4850 / $20.5036 | Buy Now |
DISTI #
693-5130.1201.21
|
Mouser Electronics | AC Power Entry Modules 5130 Connector Filter C20 20A M5 | 0 |
|
$19.8200 / $20.2300 | Order Now |
DISTI #
70597702
|
RS | 5130 APPLIANCE INLET FILTER 16A/20A | Schurter 5130.1201.21 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2700 / $21.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$19.9100 | Buy Now |
|
Onlinecomponents.com | 5130 APPLIANCE INLET FILTER 16A/20A RoHS: Compliant | 0 |
|
$19.6600 / $28.6600 | Buy Now |
DISTI #
000000000004098210
|
Sager | AC Power Entry Modules 5130 Connector Filter C20 20A M5 Min Qty: 40 | 0 |
|
$18.1400 / $19.6300 | Buy Now |
|
Master Electronics | 5130 APPLIANCE INLET FILTER 16A/20A RoHS: Compliant | 0 |
|
$19.6600 / $28.6600 | Buy Now |