Part Details for 5132657 (ALTERNATE: 5132657) by RS Pro
Overview of 5132657 (ALTERNATE: 5132657) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5132657 (ALTERNATE: 5132657)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645072
|
RS | Insulated Crimp Bootlace Ferrule 0.47"(12 mm) Pin Length 8 AWG Red | RS PRO 5132657 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Package | 11 |
|
$7.2700 / $8.5500 | Buy Now |