-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8566
|
Newark | Mezzanine Conn, Rcpt, 24Pos, 2Row, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 51338-2474 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 107500 |
|
$0.5280 | Buy Now |
DISTI #
26AH0837
|
Newark | Mezzanine Conn, Rcpt, 24Pos, 2Row, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 51338-2474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15778 |
|
$0.5210 | Buy Now |
DISTI #
538-51338-2474
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24CKT DR VERT RECEPT SURFACE MNT RoHS: Compliant | 3173 |
|
$1.3200 / $2.6800 | Buy Now |
DISTI #
71463133
|
RS | 0.4BtB RecHsgAssyJ-BendTl 24CktEmbsTpPkg | Molex Incorporated 51338-2474 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.0200 | RFQ |
|
Onlinecomponents.com | Conn Board to Board RCP 24 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
245000 Partner Stock |
|
$1.2500 / $1.3500 | Buy Now |
DISTI #
16893550
|
Verical | Conn Board to Board RCP 24 POS 0.4mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 230000 |
|
$1.2800 | Buy Now |
DISTI #
61360402
|
Verical | Conn Board to Board RCP 24 POS 0.4mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 107500 |
|
$0.7237 / $0.9026 | Buy Now |
DISTI #
65678349
|
Verical | Conn Board to Board RCP 24 POS 0.4mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 15000 |
|
$1.2800 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 2287 |
|
$0.9450 / $2.2500 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 13148 |
|
$1.1250 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51338-2474
Molex
Buy Now
Datasheet
|
Compare Parts:
51338-2474
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.134 inch | |
Body Depth | 0.053 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |