51353-1400
Molex
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,

Overview of 51353-1400 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72V51353L10BB Renesas Electronics Corporation X18 8Q 2M MULTI-QUE
72V51353L7-5BBI8 Renesas Electronics Corporation X18 8Q 2M MULTI-QUE
72T51353L6BBI Renesas Electronics Corporation 2.5V 2M 32QUE MULTI-Q

Price & Stock for 51353-1400 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 58J9305
Newark Connector, Rcpt, 14Pos, 2Row, 2Mm, Product Range:Microclasp 51353, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2Mm, For Use With:56134, 500638 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 51353-1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1794
  • 1 $0.5300
  • 10 $0.3950
  • 25 $0.3830
  • 50 $0.3690
  • 100 $0.3560
  • 250 $0.3550
$0.3550 / $0.5300 Buy Now
DISTI # 58J9305
Avnet Americas Conn Housing RCP 14 POS 2mm Crimp ST Bag - Bulk (Alt: 58J9305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk 1794 Partner Stock
  • 1 $0.5300
  • 10 $0.3950
  • 25 $0.3830
  • 50 $0.3690
  • 100 $0.3560
$0.3560 / $0.5300 Buy Now
DISTI # 0513531400
Avnet Americas Conn Housing RCP 14 POS 2mm Crimp ST Bag - Bulk (Alt: 0513531400) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.1967
$0.1967 Buy Now
DISTI # 538-51353-1400
Mouser Electronics Headers & Wire Housings 14 Ckt Housing RoHS: Compliant 585
  • 1 $0.5400
  • 10 $0.3730
  • 100 $0.3350
  • 500 $0.3330
  • 1,000 $0.2900
  • 2,500 $0.2710
  • 10,000 $0.2700
$0.2700 / $0.5400 Buy Now
Onlinecomponents.com Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant 982 Partner Stock
  • 200 $0.3601
  • 1,100 $0.3111
  • 2,300 $0.2948
  • 4,800 $0.2805
  • 12,000 $0.2672
$0.2672 / $0.3601 Buy Now
DISTI # 77310198
Verical Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 Americas - 39739
  • 300 $0.3652
  • 1,300 $0.3371
  • 2,700 $0.3222
  • 5,400 $0.3068
  • 12,000 $0.2960
  • 20,000 $0.2707
$0.2707 / $0.3652 Buy Now
DISTI # 83590721
Verical Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Americas - 9000
  • 1,500 $0.3500
$0.3500 Buy Now
DISTI # 27070053
Verical Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag RoHS: Compliant Min Qty: 245 Package Multiple: 1 Americas - 982
  • 245 $0.2560
$0.2560 Buy Now
DISTI # 43718548
Verical Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 1741 Americas - 881
  • 211 $0.1488
  • 250 $0.1475
  • 500 $0.1438
$0.1438 / $0.1488 Buy Now
Bristol Electronics   185
RFQ
DISTI # 51353-1400
TTI Headers & Wire Housings 14 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk Americas - 5800
In Stock
  • 20 $0.2790
$0.2790 Buy Now
DISTI # MX-51353-1400
TME Connector: wire-board, plug, female, PIN: 14, MicroClasp, Pitch: 2mm Min Qty: 400 0
  • 400 $0.3770
  • 1,000 $0.3190
$0.3190 / $0.3770 RFQ
DISTI # MOL51353-1400
Interstate Connecting Components 2.0 WTB DUAL CONN DIP REC HSG 14CKT 1381
  • 1 $0.3213
  • 600 $0.2703
  • 1,500 $0.2620
  • 3,000 $0.2580
  • 5,900 $0.2542
$0.2542 / $0.3213 Buy Now
Chip 1 Exchange INSTOCK 13937
RFQ
DISTI # 0513531400
Avnet Asia Conn Housing RCP 14 POS 2mm Crimp ST Bag (Alt: 0513531400) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days 0
RFQ
Master Electronics Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant 982 Partner Stock
  • 200 $0.3601
  • 1,100 $0.3111
  • 2,300 $0.2948
  • 4,800 $0.2805
  • 12,000 $0.2672
$0.2672 / $0.3601 Buy Now

CAD Models for 51353-1400 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 51353-1400 by Molex

51353-1400
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks, 3 Days
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT & BAG PACKAGE
Body Breadth
0.402 inch
Body Depth
0.429 inch
Body Length
0.685 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.197 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 51353-1400
    Molex
    Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
    VS

Alternate Parts for 51353-1400

This table gives cross-reference parts and alternative options found for 51353-1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51353-1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51110-1450 Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle Molex 51353-1400 vs 51110-1450
71602-414LF Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, LEAD FREE Amphenol FCi 51353-1400 vs 71602-414LF
71602-514LF Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, LEAD FREE Amphenol FCi 51353-1400 vs 71602-514LF
90635-3142 Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle Molex 51353-1400 vs 90635-3142
75948-401 Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator Amphenol FCi 51353-1400 vs 75948-401
622-0401 Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Socket Thomas & Betts 51353-1400 vs 622-0401
90635-3141 Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle Molex 51353-1400 vs 90635-3141
65696-001LF Board Connector, 14 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE Amphenol FCi 51353-1400 vs 65696-001LF
71602-714LF Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Gray Insulator, LEAD FREE Amphenol FCi 51353-1400 vs 71602-714LF
65486-014LF Board Connector, 14 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 51353-1400 vs 65486-014LF

Related Parts for 51353-1400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51353-1400 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51353-1400 by Molex

Select Manufacturer
Which Manufacturer of 51353-1400 would you like to use for your alert(s)?
  • Please alert me when 51353-1400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51353-1400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51353-1400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51353-1400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51353-1400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51353-1400 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: