-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1389
|
Newark | Wtb Housing, Rcpt, 26Pos, 2Row, 2Mm, Product Range:Microclasp 51353, Gender:Receptacle, No. Of Positions:26Positions, Pitch Spacing:2Mm, For Use With:56134, 500638 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 51353-2600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 605 |
|
$0.2470 | Buy Now |
DISTI #
538-51353-2600
|
Mouser Electronics | Headers & Wire Housings 26 Ckt Housing RoHS: Compliant | 2539 |
|
$0.4490 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant |
25231 Partner Stock |
|
$0.4151 / $0.4906 | Buy Now |
DISTI #
51353-2600
|
TTI | Headers & Wire Housings 26 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 6100 In Stock |
|
$0.4590 / $0.5160 | Buy Now |
DISTI #
3049221
|
element14 Asia-Pacific | WTB HOUSING, RCPT, 26POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 1417 |
|
$0.4926 / $0.9393 | Buy Now |
DISTI #
3049221
|
Farnell | WTB HOUSING, RCPT, 26POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 1417 |
|
$0.4846 / $1.0247 | Buy Now |
DISTI #
4240083
|
Farnell | CONNECTOR HOUSING, RCPT, 26POS, 2MM RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 12800 |
|
$0.6042 | Buy Now |
|
Master Electronics | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant |
25231 Partner Stock |
|
$0.4151 / $0.4906 | Buy Now |
DISTI #
10192970
|
TestEquity LLC | Molex 51353-2600 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 26 Circuits, White | 25231 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51353-2600
Molex
Buy Now
Datasheet
|
Compare Parts:
51353-2600
Molex
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & BAG PACKAGE | |
Body Breadth | 0.402 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.157 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51353-2600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51353-2600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66415-024LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 51353-2600 vs 66415-024LF |
51110-2650 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, | Molex | 51353-2600 vs 51110-2650 |