Part Details for 51353-3001 by Molex
Overview of 51353-3001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51353-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8352
|
Newark | 2.0 Wtb Dual Conn Dip Rec Hsg30Ckt Black/Molex |Molex 51353-3001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Black RoHS: Compliant |
10900 Partner Stock |
|
$0.5640 / $0.9240 | Buy Now |
|
Master Electronics | Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Black RoHS: Compliant |
10900 Partner Stock |
|
$0.5640 / $0.9240 | Buy Now |
DISTI #
10192973
|
TestEquity LLC | Molex 51353-3001 2.0 Wtb Dual Conn Dip Receptacle Hsg30 Circuit, Black | 10900 |
|
$0.6500 | Buy Now |
Part Details for 51353-3001
51353-3001 CAD Models
51353-3001 Part Data Attributes
|
51353-3001
Molex
Buy Now
Datasheet
|
Compare Parts:
51353-3001
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.402 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for 51353-3001
This table gives cross-reference parts and alternative options found for 51353-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51353-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51353-3003 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle | Molex | 51353-3001 vs 51353-3003 |
50098-18051-001 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 51353-3001 vs 50098-18051-001 |
2611S39Z00B | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | 51353-3001 vs 2611S39Z00B |