51353-3200
Molex
Description: Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle

Overview of 51353-3200 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72V51353L10BB Renesas Electronics Corporation X18 8Q 2M MULTI-QUE
72V51353L7-5BBI8 Renesas Electronics Corporation X18 8Q 2M MULTI-QUE
72T51353L6BBI Renesas Electronics Corporation 2.5V 2M 32QUE MULTI-Q

Price & Stock for 51353-3200 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH1392
Newark Connector, Rcpt, 32Pos, 2Row, 2Mm, Product Range:Microclasp 51353, Gender:Receptacle, No. Of Positions:32Positions, Pitch Spacing:2Mm, For Use With:56134, 500638 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 51353-3200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5916
  • 1 $1.0900
  • 10 $0.9680
  • 25 $0.9180
  • 50 $0.8680
  • 100 $0.8180
  • 250 $0.8020
$0.8020 / $1.0900 Buy Now
DISTI # 538-51353-3200
Mouser Electronics Headers & Wire Housings 32 Ckt Housing RoHS: Compliant 6553
  • 1 $0.9900
  • 10 $0.8970
  • 100 $0.7290
  • 500 $0.7210
  • 1,000 $0.6390
  • 2,500 $0.6090
  • 5,000 $0.5860
$0.5860 / $0.9900 Buy Now
DISTI # 70967275
RS 2.0 WtB Dual Conn Dip Rec Hsg 32Ckt | Molex Incorporated 51353-3200 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 150 $1.0000
  • 1,500 $0.9200
  • 7,500 $0.8000
  • 22,500 $0.7000
$0.7000 / $1.0000 RFQ
Onlinecomponents.com Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant 22900 Partner Stock
  • 150 $0.6000
  • 550 $0.5900
  • 1,100 $0.5800
  • 6,000 $0.5700
  • 10,000 $0.5300
  • 25,000 $0.5100
$0.5100 / $0.6000 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 32 Contacts, Socket, 0.079 Pitch, Crimp Terminal, Locking 120
  • 1 $2.5000
  • 11 $1.5000
  • 41 $1.2500
$1.2500 / $2.5000 Buy Now
DISTI # 51353-3200
TTI Headers & Wire Housings 32 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 100 Container: Each Americas - 0
  • 6,000 $0.5280
  • 7,500 $0.5180
$0.5180 / $0.5280 Buy Now
DISTI # 513533200-MOL
TME 51353-3200 Min Qty: 84 22900
  • 84 $0.4506
  • 850 $0.4431
  • 1,700 $0.4340
  • 3,400 $0.4265
  • 6,000 $0.4174
  • 10,000 $0.3798
  • 15,000 $0.3451
$0.3451 / $0.4506 Buy Now
DISTI # MOL51353-3200
Interstate Connecting Components 2.0 WTB DUAL CONN DIP REC HSG 32CKT 1700
  • 1 $0.7678
  • 300 $0.6459
  • 700 $0.6260
  • 1,300 $0.6165
  • 2,500 $0.6073
$0.6073 / $0.7678 Buy Now
Chip 1 Exchange INSTOCK 29770
RFQ
Master Electronics Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag RoHS: Compliant 22900 Partner Stock
  • 150 $0.6000
  • 550 $0.5900
  • 1,100 $0.5800
  • 6,000 $0.5700
  • 10,000 $0.5300
  • 25,000 $0.5100
$0.5100 / $0.6000 Buy Now

CAD Models for 51353-3200 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 51353-3200 by Molex

51353-3200
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT & BAG PACKAGE
Body Breadth
0.402 inch
Body Depth
0.429 inch
Body Length
1.394 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.197 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 51353-3200
    Molex
    Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
    VS

Alternate Parts for 51353-3200

This table gives cross-reference parts and alternative options found for 51353-3200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51353-3200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51110-3251 Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, Molex 51353-3200 vs 51110-3251
51110-3250 Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle Molex 51353-3200 vs 51110-3250
86585-032LF Board Connector, 32 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 51353-3200 vs 86585-032LF
66415-021LF Board Connector, 32 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 51353-3200 vs 66415-021LF
65043-021LF PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. Amphenol Communications Solutions 51353-3200 vs 65043-021LF
65981-021LF Board Connector, 32 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE Amphenol FCi 51353-3200 vs 65981-021LF

Related Parts for 51353-3200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51353-3200 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51353-3200 by Molex

Select Manufacturer
Which Manufacturer of 51353-3200 would you like to use for your alert(s)?
  • Please alert me when 51353-3200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51353-3200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51353-3200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51353-3200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51353-3200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51353-3200 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: