Part Details for 51353-3210 by Molex
Overview of 51353-3210 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51353-3210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8354
|
Newark | 2.0 W/B Dual Dip Rcpt Hsg 32Ckt/Molex |Molex 51353-3210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3680 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 21 POS 2mm Crimp ST Cable Mount White |
3000 Partner Stock |
|
$0.1625 / $0.2886 | Buy Now |
DISTI #
42243310
|
Verical | Conn Housing RCP 21 POS 2mm Crimp ST Cable Mount White Min Qty: 342 Package Multiple: 1 | Americas - 3000 |
|
$0.1830 | Buy Now |
|
Master Electronics | Conn Housing RCP 21 POS 2mm Crimp ST Cable Mount White |
3000 Partner Stock |
|
$0.1625 / $0.2886 | Buy Now |
DISTI #
10192976
|
TestEquity LLC | Molex 51353-3210 2.0 W/B Dual Dip Receptacle, Hsg 32 Circuit, | 3000 |
|
$0.2000 | Buy Now |