Part Details for 51353 by Brady Worldwide Inc
Overview of 51353 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V51353L10BB | Renesas Electronics Corporation | X18 8Q 2M MULTI-QUE | |
72V51353L7-5BBI8 | Renesas Electronics Corporation | X18 8Q 2M MULTI-QUE | |
72T51353L6BBI | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q |
Price & Stock for 51353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K0088
|
Newark | Sfty Padlock Steel 38Mm Sha Black 6/Pac/Pack Of 6 Each |Brady 51353 RoHS: Not Compliant Min Qty: 1 Package Multiple: 6 Date Code: 0 Container: Pack | 204 |
|
$97.9900 | Buy Now |
DISTI #
2267-51353-ND
|
DigiKey | SFTY PADLOCK STEEL 38MM SHA BLAC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$102.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$94.1100 / $97.9900 | Buy Now |