Part Details for 513533000 by Molex
Overview of 513533000 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 513533000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513533000
|
Avnet Abacus | Conn Housing RCP 30 POS 2mm Crimp ST Bag (Alt: 513533000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
513533000
|
Avnet Abacus | Conn Housing RCP 30 POS 2mm Crimp ST Bag (Alt: 513533000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500468153
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 7120 |
|
$0.5500 / $0.7090 | Buy Now |
DISTI #
C1S516500159282
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 1829 |
|
$0.1620 / $0.3970 | Buy Now |
DISTI #
C1S549807092994
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 100 |
|
$0.7870 | Buy Now |
DISTI #
C1S549804252106
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 5 |
|
$0.9980 | Buy Now |
|
LCSC | 2mm 2x15P 15 2 5mm P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 235 |
|
$0.2717 / $0.4806 | Buy Now |