Part Details for 51382-0303 by Molex
Overview of 51382-0303 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 51382-0303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8362
|
Newark | 2.0 Wtb Hsg 3Ckt Yellow/Molex |Molex 51382-0303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.2090 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 3 POS 2mm Crimp ST Cable Mount Yellow RoHS: Compliant |
8000 Partner Stock |
|
$0.0660 / $0.1129 | Buy Now |
DISTI #
513820303-MOL
|
TME | 51382-0303 Min Qty: 500 | 8000 |
|
$0.0751 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
C1S549803809989
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 8000 |
|
$0.0885 / $0.0892 | Buy Now |
|
Master Electronics | Conn Housing PL 3 POS 2mm Crimp ST Cable Mount Yellow RoHS: Compliant |
8000 Partner Stock |
|
$0.0660 / $0.1129 | Buy Now |
DISTI #
10192993
|
TestEquity LLC | Molex 51382-0303 2.0 Wtb Hsg 3 Circuit, Yellow | 8000 |
|
$0.0800 | Buy Now |
Part Details for 51382-0303
51382-0303 CAD Models
51382-0303 Part Data Attributes
|
51382-0303
Molex
Buy Now
Datasheet
|
Compare Parts:
51382-0303
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.274 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 51382-0303
This table gives cross-reference parts and alternative options found for 51382-0303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51382-0303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-60-0037 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51382-0303 vs 14-60-0037 |
51382-0302 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle, | Molex | 51382-0303 vs 51382-0302 |
9308-003-222 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 51382-0303 vs 9308-003-222 |
14-60-0034 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51382-0303 vs 14-60-0034 |
9300-303-228 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 51382-0303 vs 9300-303-228 |
9308-003-230 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 51382-0303 vs 9308-003-230 |
37303-A124-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Green Insulator, Socket, | 3M Interconnect | 51382-0303 vs 37303-A124-00E-MB |
37303-A124-00E-MB | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 51382-0303 vs 37303-A124-00E-MB |
37303-2165-0P0FL | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 51382-0303 vs 37303-2165-0P0FL |
37303-3163-000FL | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 51382-0303 vs 37303-3163-000FL |