Part Details for 51382-1005 by Molex
Overview of 51382-1005 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51382-1005
51382-1005 CAD Models
51382-1005 Part Data Attributes
|
51382-1005
Molex
Buy Now
Datasheet
|
Compare Parts:
51382-1005
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Pink Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.274 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.921 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | PINK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 51382-1005
This table gives cross-reference parts and alternative options found for 51382-1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51382-1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 51382-1005 vs 102S10 |
14-56-7102 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Molex | 51382-1005 vs 14-56-7102 |
14-56-2106 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | 51382-1005 vs 14-56-2106 |
14-60-0107 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51382-1005 vs 14-60-0107 |
14-56-7105 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 51382-1005 vs 14-56-7105 |
51191-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle | Molex | 51382-1005 vs 51191-1000 |
2530S100013 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Polarized Lck, White Insulator, Socket | Leoco USA Corp | 51382-1005 vs 2530S100013 |
14-56-8103 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 51382-1005 vs 14-56-8103 |
14-56-7100 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51382-1005 vs 14-56-7100 |
51382-1003 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator, Receptacle | Molex | 51382-1005 vs 51382-1003 |