-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1563
|
Newark | Usb Conn, 2.0, Mini Usb Type B, Rcpt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 51387-0530 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7142 |
|
$0.4520 | Buy Now |
DISTI #
80AH3457
|
Newark | Mini Usb Conn, Usb 2.0 Type B, Rcpt Rohs Compliant: Yes |Molex 51387-0530 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.3300 | Buy Now |
DISTI #
82AH2725
|
Newark | Mini Usb Conn, Usb 2.0 Type B, Rcpt Rohs Compliant: Yes |Molex 51387-0530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9200 / $2.1900 | Buy Now |
DISTI #
0513870530
|
Avnet Americas | Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0513870530) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Reel | 14400 |
|
$0.6418 / $0.8552 | Buy Now |
DISTI #
56R1563
|
Avnet Americas | Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Product that comes on tape, but is not reeled (Alt: 56R1563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 7142 Partner Stock |
|
$0.8600 / $1.3400 | Buy Now |
DISTI #
538-51387-0530
|
Mouser Electronics | USB Connectors USB MINI-B RCPT R/A RoHS: Compliant | 13485 |
|
$0.5810 / $1.1900 | Buy Now |
DISTI #
71469749
|
RS | Mini B RA Rec Black HF SMT TH/SMT 1.2 | Molex Incorporated 51387-0530 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.1800 | RFQ |
DISTI #
MOL51387-0530.P
|
Heilind Electronics | CUT TAPE - USB SER MINI-B RECHSG ASSY EM STP PKG | Americas - 0 in Stock900 On Order |
|
$0.7882 / $0.9963 | Buy Now |
|
Onlinecomponents.com | Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant |
16800 Partner Stock |
|
$0.4906 / $0.5712 | Buy Now |
|
Bristol Electronics | 22800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51387-0530
Molex
Buy Now
Datasheet
|
Compare Parts:
51387-0530
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.169 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 141VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51387-0530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51387-0530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67503-1230 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Molex | 51387-0530 vs 67503-1230 |