Part Details for 51395 by Amphenol Corporation
Overview of 51395 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for 51395
51395 CAD Models
51395 Part Data Attributes
|
51395
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
51395
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | WAFER | |
Reach Compliance Code | unknown | |
Body Breadth | 1 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1 mm | |
Linearity (%) | 0.2 % | |
Offset-Nom | 8MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 75-125mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 50 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V |