513BAA000644BAG
Description: LVDS Output Clock Oscillator, 0.1MHz Min, 250MHz Max,

Overview of 513BAA000644BAG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 513BAA000644BAG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 513BAA000644BAG-ND
DigiKey XTAL OSC XO 3.3V 6SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 200 $6.8685
$6.8685 Buy Now
DISTI # 634-513BAA000644BAG
Mouser Electronics Standard Clock Oscillators Differential/single-ended, dual frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant 0
  • 200 $6.8600
  • 1,000 $6.3400
$6.3400 / $6.8600 Order Now
DISTI # 513BAA000644BAG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 513BAA000644BAG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 513BAA000644BAG by Skyworks Solutions Inc

513BAA000644BAG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
250 MHz
Operating Frequency-Min
0.1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5mm x 3.2mm x 1.28mm
Rise Time-Max
0.8 ns
Screening Level
MIL-STD-883
Supply Current-Max
23 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. 513BAA000644BAG
    Skyworks Solutions Inc
    LVDS Output Clock Oscillator, 0.1MHz Min, 250MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 513BAA000644BAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 513BAA000644BAG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 513BAA000644BAG would you like to use for your alert(s)?
  • Please alert me when 513BAA000644BAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 513BAA000644BAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 513BAA000644BAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 513BAA000644BAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 513BAA000644BAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 513BAA000644BAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: