Part Details for 513FBA000930AAG by Skyworks Solutions Inc
Overview of 513FBA000930AAG by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 513FBA000930AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513FBA000930AAG-ND
|
DigiKey | XTAL OSC XO 2.5V 6SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.0174 | Buy Now |
DISTI #
634-513FBA000930AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, dual frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$7.5900 / $7.9300 | Order Now |
DISTI #
V36:1790_13872676
|
Arrow Electronics | Oscillator XO 148.351648MHz/ 160MHz ±50ppm LVDS 52% 2.5V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2322 | Americas - 100 |
|
$7.9150 / $8.7320 | Buy Now |
DISTI #
74066082
|
Verical | Oscillator XO 148.351648MHz/ 160MHz ±50ppm LVDS 52% 2.5V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2322 | Americas - 100 |
|
$7.9150 / $8.7320 | Buy Now |
|
Rochester Electronics | Si513 - Differential/single-ended, dual frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 178 |
|
$8.0800 / $9.5100 | Buy Now |
DISTI #
513FBA000930AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |