Part Details for 514-140 by Bivar Inc
Overview of 514-140 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 514-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5835
|
Newark | Perm-O-Pads, Round, To-5 Mount, 4 Lead, 0.365 Od, 0.14 Thick, Nylon, White/Bag |Bivar 514-140 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1440 | Buy Now |
DISTI #
514-140-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.140" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2184 | Buy Now |
DISTI #
749-514-140
|
Mouser Electronics | Circuit Board Hardware - PCB Perm-O-Pad Round TO-5 Mnt White RoHS: Compliant | 0 |
|
$0.2140 / $0.3400 | Order Now |
DISTI #
70529373
|
RS | PERM-O-PADS, Round, TO-5 Mount, 4 Lead, 0.365 OD, 0.14 Thick, Nylon, White | Bivar Inc. 514-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3270 / $0.3640 | RFQ |
|
Future Electronics | PERM-O-PADS Round TO-5 Mount 4 Lead 0.365 OD 0.14 T Nylon RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
514-140
|
TME | Insulating distance, polyamide, 3.6mm, natural, UL94V-2, TO5 Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |