There are no models available for this part yet.
Overview of 514-83-256M16-000148 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 514-83-256M16-000148 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-514-83-256M16-000148-ND
|
DigiKey | CONN SOCKET BGA 256POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$68.5215 / $190.3400 | Buy Now | |
DISTI #
514-83-256M16-000148-ND
|
DigiKey | CONN SOCKET BGA 256POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9889 | Buy Now | |
DISTI #
437-1483256M16000148
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$91.9700 / $95.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.9700 / $163.3100 | Buy Now | ||
DISTI #
514-83-256M16-000148
|
Avnet Abacus | Sockets (Alt: 514-83-256M16-000148) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 514-83-256M16-000148 by PRECI-DIP SSA
Part Data Attributes for 514-83-256M16-000148 by PRECI-DIP SSA
514-83-256M16-000148
PRECI-DIP SSA
|
|
---|---|
Samacsys Manufacturer
|
Preci-Dip
|
Want to compare parts?
-
514-83-256M16-000148PRECI-DIP SSAVS
-