Part Details for 514-83-321-19-121154 by PRECI-DIP SSA
Overview of 514-83-321-19-121154 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-154ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 514-83-321-19-121154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
514-83-321-19-121154-ND
|
DigiKey | CONN SOCKET PGA 321POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7754 | Buy Now |
DISTI #
3937-514-83-321-19-121154-ND
|
DigiKey | CONN SOCKET PGA 321POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$50.7077 / $86.2000 | Buy Now |
DISTI #
437-5148332119121154
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$38.2000 / $43.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0300 / $56.8900 | Buy Now |