Part Details for 51425-002LF by Amphenol FCi
Overview of 51425-002LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51425-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51425-002LF
|
Heilind Electronics | PWRBLADE RAH-51425-002LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51425-002LF
|
Interstate Connecting Components | PWRBLADE RAH-51425-002LF | 0 |
|
Buy Now |
Part Details for 51425-002LF
51425-002LF CAD Models
51425-002LF Part Data Attributes:
|
51425-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51425-002LF
Amphenol FCi
Board Connector, 28 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.425 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51425-002LF
This table gives cross-reference parts and alternative options found for 51425-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51425-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51425-002 | Board Connector, 28 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51425-002LF vs 51425-002 |
51425-002 | Board Connector, 28 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 51425-002LF vs 51425-002 |